Keystone 9053

Lock-In / Threaded Male Nylon PCB Support
$ 0.303

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9053.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Supply Chain

Country of OriginUSA
Introduction Date2013-04-23

Related Parts

Keystone4820
Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm; |Keystone 4820
Keystone4810
Spacer/Standoff Hex Nylon 6.4Mm X 38.1Mm; |Keystone 4810
Keystone4834
Standoff Hex M/F, 8-32 Thread, 6.4mm A/F, 9.5mm LG, Nylon 6/6
Nylon Tubular, 1.080 In. Length, 0.250 Od, 0.171 Id, White/Bag |Bivar 912-1.080
Spacer Round 4.3mm-ID 6.4mm-OD 31.75mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 1.100 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-1.105

Descriptions

Descriptions of Keystone 9053 provided by its distributors.

Lock-In / Threaded Male Nylon PCB Support
Standoffs & Spacers .875" THREADED SUPP NYLON UL 94V-0
NYLON PCB SUPPORT | Keystone Electronics 9053
BRD SPT SNAP LOCK THR STUD 7/8"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO