Keystone 4863

Standoff, Force-fit, Round, Threaded 4-40, Length .250, Od .219, Stainless Steel
$ 0.641

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4863.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page20 years ago
Datasheet1 page26 years ago
Datasheet1 page11 years ago

TME

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+3.61%

CAD Models

Download Keystone 4863 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone4862
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .125, OD .219, STAINLESS STEEL
Keystone4864
STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .375, STAINLESS STEEL
Keystone4860
STANDOFF, FORCE-FIT, THREADED 2-56, LENGTH .065, OD .219, STAINLESS STEEL

Descriptions

Descriptions of Keystone 4863 provided by its distributors.

STANDOFF, FORCE-FIT, ROUND, THREADED 4-40, LENGTH .250, OD .219, STAINLESS STEEL
4 - 40 Thread .25 inch Long Force-Fit Round Standoff
FORCVE FIT STDF,4-40TRD,1/4"L FORCE FIT SPACER
Broaching Type Force-Fit Threaded Stando; |Keystone 4863
Spacers and Standoffs .25 L 4-40 FORCE FIT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO