Keystone 8209

Terminal; Ring; Solderless; Vinyl; No. 6; 22 - 18 AWG; Red; EPT Copper
$ 0.323
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8209.

Keystone

Datasheet1 page13 years ago

IHS

Sager Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
-5.70%

CAD Models

Download Keystone 8209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-27
LTD Date2026-03-27

Related Parts

TE Connectivity2-31894-2
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-36150-1
Terminal, Ring Tongue, M3.5, 16Awg, Red; |Te Connectivity Amp 2-36150-1
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5 (M3), Length 20.60mm, Red, Carton
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 1/4 (M6) Length 26.90mm
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton

Descriptions

Descriptions of Keystone 8209 provided by its distributors.

Terminal; Ring; Solderless; Vinyl; No. 6; 22 - 18 AWG; Red; EPT Copper
Red Vinyl Insulated Thick Copper Tin Plated Ring Tongue Terminal
Solderless Ring Tongue Insulated Terminal
RING TONGUE INSLTD TERMINAL | Keystone Electronics 8209
Ring Tongue Terminal 18-22AWG ETP Copper Red 20.3mm Tin
Ring,Screw Terminals,Terminals red wire mounting,free hanging,Through hole mounting 20.32mm*6.35mm*760μm
CONN RING CIRC 18-22AWG #6 CRIMP
RED VINYL INSULATED RING TONGU
RED VINYL INS RING TONGUE TERM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO