TE Connectivity 1217754-1

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217754-1.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet1 page13 years ago
Technical Drawing1 page20 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+28.02%

CAD Models

Download TE Connectivity 1217754-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity62221-1
CONN QC TAB 0.187 STAKE / 0.187" (4.75mm) Quick Connect Male Stake Connector Non-Insulated
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 1.4 mm, Tin, FASTON 250
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity1217332-1
PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Brass, 1.4 mm, Tin, FASTON 187"

Descriptions

Descriptions of TE Connectivity 1217754-1 provided by its distributors.

PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
SOLDER TAB TERMINAL, UNINSULATED, TIN OVER NICKEL PLATED, RIGHT ANGLE,6.35X0.83MM
Quick Disconnect Terminal M 20.32mm 12.7mm Tin Over Nickel Loose Piece
Avnet Japan
PCB TERMINAL, 1.4MM, BRASS; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.4mm; Terminal Plating:Tin; Product Range:FASTON 250 Series; SVHC:No SVHC (15-Jan-2019)
Special Order: FASTON 250 PCB TAB TPBR Terminal & Splice Type: Tab PCB Terminal Terminal Type: Tab PCB Terminal PCB Thickness (Recommended): .062 – .093 in PCB Terminal PCB Thickness (Recommended): 1.57 – 2.36 mm PCB Terminal Mating Tab Width: .25 in Tab .062 – .093" 1.57 – 2.36 mm | PCB Terminal | Part Number: 1217754-1 | Internal Number: 1217754-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217754-1 .