Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 747

Grommet; 0.812 in. Mtg Hole Dia.; 0.500 in. Grommet; 0.062 in. Panel Thick; Black
$ 0.513

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 747.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

element14

Sager Electronics

TME

Newark

Inventory History

3 month trend:
-1.78%

CAD Models

Download Keystone 747 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanduitLC10-A-L8
Cable Management, Latching Clip Polyvinyl Chloride Light Gray Adhesive 23.6mm
PanduitLC3-A-C8
Cable Clamps and Clips Backed Cord Clip Adhesive Polyvinyl Chloride Gray 5mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
TE ConnectivityEC0591-000
TE Connectivity 06161909 Z-Type RMP RMS Marker Brown Wire Label
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
TE Connectivity EC0577-000 Z-Type Wire Label Violet Marker

Descriptions

Descriptions of Keystone 747 provided by its distributors.

Grommet; 0.812 in. Mtg Hole Dia.; 0.500 in. Grommet; 0.062 in. Panel Thick; Black
Black Cable Rubber 1.062 inch Long Grommet
GROMMET RUBBER BUNA N ID .500 OD 1.062 PANEL THICKNESS .062
Grommets and Eyelets Open Round Rubber/Buna N
Grommets & Bushings RUBBER GROMMET .812
Open Grommet; Accessory Type:Grommet; For Use With:Electrical Insulation & Mechanical Damping; Grommet Type:Open; Mounting Hole Dia:20.6mm; Panel Thickness Max:1.575mm; Cable Diameter Max:12.7mm; Grommet Material:Rubber, BUNA S

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO