Keystone 7146

Handle, Instrumentation, Round, Brass/nickel, 10-32 Thread, L 4.00, H 1.50
$ 10.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7146.

Inventory History

3 month trend:
+6.75%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesAC-1407
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 1.50" X 4.50" X 8.00", AC SERIES
Bud IndustriesCU-477
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X1.5 IN, ECONOBOX SERIES
Bud IndustriesCU-341-A
TBG-32611-W, Tablet Enclosure for 5.7-Inch Display with Gasket White (7.5 X 5.9 X 1.2 In)
Hammond1598FSGY
ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, light gray (RAL 7035), IP54, 1598FSGY
HammondM268-4
HANDLE ALUMINUM MATTE 7.1X1.6" | Hammond Manufacturing M268-4
Hammond1427LBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 7"

Descriptions

Descriptions of Keystone 7146 provided by its distributors.

HANDLE, INSTRUMENTATION, ROUND, BRASS/NICKEL, 10-32 THREAD, L 4.00, H 1.50
INSTRUMENT HANDLE; Fixing Centers: 4"; Handle Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 10-32; Product Range: -; Diameter: 0.312"; Height: 1.5"; Length: 4"; Material: Brass 96F9882
Instrument Handle; Fixing Centers:4"; Mango, Material:Latón; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:10-32; Altura:1.50"; Diámetro:0.312"; Longitud:4.00"; Material:Brass |Keystone 7146

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO