Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 708

Bracket, Mounting, Steel, Nickel, 1.250 in., 0.375 in., 0.062 in., 0.130 in.
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 708.

Farnell

Datasheet1 page13 years ago

DigiKey

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
+6.67%

CAD Models

Download Keystone 708 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Keystone1260
Bolt; Spade Head; 0.875 in. (22.23 mm) L x 0.250 in. (6.35 mm) W
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone9505
SCREW; FLAT HEAD; SLOTTED; 4-40 THREAD; 1.00 LENGTH; .210 OD; STEEL/ZINC
RAF Hardware4750-5
Screw Jack Flat-HD 4-40-THD 7in/16in-LG Steel ASTM-108 Zinc Yellow Chromate ASTM-B-633
RAF Hardware4750-6
Jack Screw Standoff, #4-40 Thrd Sz, 17.46 mm L, Steel None
RAF Hardware4750-4
Jack Screw Standoff, #4-40 Thrd Sz, 14.29 mm L, Steel None

Descriptions

Descriptions of Keystone 708 provided by its distributors.

BRACKET, MOUNTING, STEEL, NICKEL, 1.250 IN., 0.375 IN., 0.062 IN., 0.130 IN.
Long Angle Bracket with Steel Material and Nickel Plate Finish
Threaded Mounting Bracket 0.062 inch Thick Steel Nickel Plate
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Computer and Mounting Brackets MNT BRKT STL N PL
Steel Threaded Mounting Bracket
Mounting Bracket Steel L-Shape 90-Deg
THREADED MOUNTING BRACKET, 9.91MM, STEEL; Size (mm): -; Thread Size - Imperial: 6-32; Thread Size - Metric: -; Body Length: 9.91mm; External Diameter: -; Fastener Material: Steel; Wire Diameter: -; Product Range: -; SVHC: No SVHC
MOUNT BRACKET TALL L 6-32 STEEL
Mounting Bracket; Tamaño (Mm):-; Tamaño De Rosca - Imperial:-; Tamaño De Rosca - Métrica:-; Longitud Del Cuerpo:-; Diámetro Externo:-; Cierre, Material:-; Diámetro Del Cable:-; Material:Steel; Tipo De Accesorio:Bracket |Keystone 708

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO