Keystone 6072

Banana Plug 6-32 Internal Threads Solder Lug Plug Size .175 Brass/nickel
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6072.

Future Electronics

Datasheet1 page13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

X-ON

Inventory History

3 month trend:
+77.79%

CAD Models

Download Keystone 6072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Pin Header, 2 Contacts, 1 Row, 6.7mm, Tin, 12A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity178125-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1747050-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Keystone 6072 provided by its distributors.

BANANA PLUG 6-32 INTERNAL THREADS SOLDER LUG PLUG SIZE .175 BRASS/NICKEL
Conn Turret Terminal Board 2 POS 9.52mm ST Top Entry Panel Mount
Banana Plug 6-32 Internal Thread
BANANA PLUG, SCREW; Gender:Plug; Connector Mounting:Panel Mount; Current Rating:-; Voltage Rating:-; Contact Plating:Nickel Plated Contacts; Connector Colour:-; Contact Material:Brass; Contact Termination Type:Screw; Pro
Banana Plug, Screw; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:-; Tensión Nominal:-; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:-; Conector, Montaje:Panel |Keystone 6072

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO