Keystone 6042

Test Jack, Snap-fit, Vertical Pcb, Insulated Nylon 6/6 White, Berylliumcu/silver
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6042.

IHS

Datasheet1 page12 years ago

Newark

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
-52.06%

CAD Models

Download Keystone 6042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.47
$ 0.46
$ 0.46
Stock
11,708
1,286,045
1,286,045
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-926522-2
Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Natural Carton
TE Connectivity / AMP968618-1
Combination Line Connector, 2 Contact(s), Female
TE Connectivity / AMP1903305-1
Receptacle, 2 Pin, Male, Crimp, Black, Wire Mount, Free Hanging, TH

Descriptions

Descriptions of Keystone 6042 provided by its distributors.

TEST JACK, SNAP-FIT, VERTICAL PCB, INSULATED NYLON 6/6 WHITE, BERYLLIUMCU/SILVER
VERTICAL TEST JACK; For Use With: -; Current Rating: 5A; Mounting Hole Dia: 1.32mm; Operating Voltage: 1.5kV; Insulator Colour: White; Product Range: -; Colour: White; Connector Mounting: PCB Mount; Contact Material: Beryllium Copper
Vertical Test Jack; Para Usar Con:-; Intensidad Nominal:5A; Diámetro Del Agujero De Montaje.:1.32Mm; Tensión De Operación:1.5Kv; Aislante, Color:Blanco; Color:White; Conector, Montaje:Pcb; Contacto, Chapado:Plata |Keystone 6042

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO