Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 582

Conn Phono Jack F 1 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
$ 1.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 582.

Keystone

Datasheet1 page13 years ago

IHS

Sager Electronics

X-ON

Inventory History

3 month trend:
-2.66%

CAD Models

Download Keystone 582 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-12-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of Keystone 582 provided by its distributors.

Conn Phono Jack F 1 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
RCA Phono Connectors Red PM Phono Jack He x Base .83x.375
Phono Jack-Hex Panel Mount Red
CONN RCA JACK MONO 3.2MM PNL MT
Phono Jack (Red Insulator); |Keystone 582
2 Pole(s), Female, Solder Terminal, Locking, Jack

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58/2