Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 5102

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5102.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-5.37%

CAD Models

Download Keystone 5102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.109
$ 0.165
Stock
257,630
1,533,935
Authorized Distributors
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keystone 5102 provided by its distributors.

0.02 in 0.5 mm Thick Copper (Silver Plated) 0.27 in 6.85 mm Long Jumper
Jumper;SMT;6.9mmL;Micro-Miniature | Keystone Electronics 5102
Metal Strip, 0.5W, 0ohm, Surface Mount, 1008
Conn Jumper 2 POS 2.9mm Solder ST SMD
Circuit Board Hardware - PCB JUMPER
Chip Resistor - Surface Mount ROHS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO