Keystone 5063-2

Spacer Round Swage 3.66mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5063-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

element14 APAC

Sager Electronics

element14

TME

Inventory History

3 month trend:
+28.83%

CAD Models

Download Keystone 5063-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1457A
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
Keystone1934
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone5059-2
Spacer Round Swage 3.5mm-ID 6.4mm-OD 5.9mm-LG Brass ASTM B16 Nickel
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 5063-2 provided by its distributors.

Spacer Round Swage 3.66mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
SPACER, 0.109 IN., BRASS, NICKEL PLATE, 0.250 IN., #6, 0.250 IN., 1/16 IN.
0.250 inch Outer Diameter Round Swage Clear Hole Nickel Plated Spacer
Spacers and Standoffs SPACER, RND. CLEAR
SWAGE SPACER RND SWAGE SPACER .250 HT
Round Swage Spacer; SPACER; Wire Diameter:6.35mm; Bore Size:4.8mm; Thread Size - Imperial:#6; Spacer Material:Brass; Body Diameter:0.14"; Body Plating:Nickel; Height Above Panel:0.250"; Outer Diameter:0.140"; Overall Len

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO