Keystone 5059-2

Spacer Round Swage 3.5mm-ID 6.4mm-OD 5.9mm-LG Brass ASTM B16 Nickel
$ 0.328

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5059-2.

Sager Electronics

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+510%

CAD Models

Download Keystone 5059-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1934
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1457A
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel

Descriptions

Descriptions of Keystone 5059-2 provided by its distributors.

Spacer Round Swage 3.5mm-ID 6.4mm-OD 5.9mm-LG Brass ASTM B16 Nickel
SPACER, 1/4 ROUND SWAGE, .125 LENGTH, #6 HOLE SIZE, BRASS/NICKEL
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO