Keystone 4831

Standoff, 1/4 Hex, M-f, Threaded 8.32, Length .625, Nylon 6/6
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4831.

Sager Electronics

Datasheet1 page13 years ago

Farnell

DigiKey

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.77%

Related Parts

Keystone4803
Standoff, Hex, M/F, 4-40-THD, 6.4mm A/F, 4.7mm LG, Nylon 6/6
Keystone8799
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone4822
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff

Descriptions

Descriptions of Keystone 4831 provided by its distributors.

STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .625, NYLON 6/6
Threaded Standoff Nylon Male 8-32 x Female 8-32
Spacers and Standoffs 8/32 THD NYLON
8-32 NYLON MALEFEMALE THREADED
STANDOFF, HEX MALE-FEMALE, 25.4MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Hex Male-Female; Body Length: 15.9mm; Product Range: -; Overall Length: 25.4mm; External Width: 6.4mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO