Keystone 4833

Standoffs & Spacers Nyl M/f Hex Standoff .875 8-32 Thread
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4833.

Sager Electronics

Datasheet1 page13 years ago

Farnell

Newark

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone4820
Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm; |Keystone 4820
Keystone4822
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
Keystone4804
Standoff, Hex, M/F, 4-40-THD, 6.4mm A/F, 4.7mm LG, Nylon 6/6

Descriptions

Descriptions of Keystone 4833 provided by its distributors.

Standoffs & Spacers NYL M/F HEX STANDOFF .875 8-32 THREAD
Threaded Male/Female Hex Standoff Spac; |Keystone 4833
8 - 32 Thread 0.875 inch Long Threaded Nylon Standoffs
STANDOFF M/F HEX 8-32 .875"L NY
8-32 NYLON MALEFEMALE THREADED
STANDOFF, HEX MALE-FEMALE, 31.7MM; Standoff Material: Nylon (Polyamide); Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Hex Male-Female; Body Length: 22.2mm; Product Range: -; Overall Length: 31.7mm; Exte

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO