Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 355

Standoff; Hinged; Round; F-f; Threaded, 8-32; Brass/zinc-yellow Chromate
$ 1.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 355.

Keystone

Datasheet1 page13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
-6.98%

Related Parts

Keystone353
Standoff Hinged F/F 6-32-THD Brass ASTM B16 Zinc Yellow Chromate
Keystone351
Spacer/Standoff, Brass, 0.187In X 19.1Mm; |Keystone 351
Keystone354
Spacer/Standoff, Brass, 0.25In X 25.4Mm; |Keystone 354

Descriptions

Descriptions of Keystone 355 provided by its distributors.

STANDOFF; HINGED; ROUND; F-F; THREADED, 8-32; BRASS/ZINC-YELLOW CHROMATE
Standoff, Hinged Round Female, 19.05Mm; |Keystone 355
Brass Female-Female Hinged Standoff
SPACER, 3/4", F/F, 8-32T, HINGED
ROUND STANDOFF #8-32 BRASS 3/4"
Spacers and Standoffs HINGED STD OFF .75
8-32 FEMALEFEMALE HINGED STAND
STANDOFF, HINGED ROUND FEMALE, 19.05MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 8-32; Standoff Type: Hinged Round Female; Body Length: 19.05mm; Product Range: Scotch Series; Overall Length: 19

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO