Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3206

Nylon Ø11.1 x 1.57 mm Outside Ø4.34 mm Inside #8 Flat Washer
$ 0.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3206.

Keystone

Datasheet1 page13 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.28%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3205
FLAT WASHER;#8 HOLE SIZE;.171" ID;.312" OD;.062" THICKNESS; NYLON
Keystone3363
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6
Keystone3168
Washer; Flat; 0.373 in. Outside Diameter; No. 8; Nylon 6/6

Descriptions

Descriptions of Keystone 3206 provided by its distributors.

Nylon Ø11.1 x 1.57 mm Outside Ø4.34 mm Inside #8 Flat Washer
Washer; Flat; 0.330 in. Outside Diameter; No. 8; Nylon 6/6
WASHER, FLAT, .171 ID, .437 OD, .062 THICK, NYLON
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Screws & Fasteners .437 Flat NYL Wshr .062 Width, #8

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO