Keystone 3348

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Nylon
$ 0.028

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3348.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

element14 APAC

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.56%

CAD Models

Download Keystone 3348 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2006-11-20

Related Parts

Keystone3347
Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3359
Flat Washer, 3.05mm ID 0.12in ID 7.9mm OD 0.312in OD 0.81mm THK 0.032in THK Nylon 6/6
Keystone3122
Fiber Strong and Durable .250 inch Diameter Flat Washer

Descriptions

Descriptions of Keystone 3348 provided by its distributors.

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Nylon
FLAT WASHER, NYLON, #4, 3.05X6.4MM; Internal Diameter: 3.05mm; External Diameter: 6.4mm; Fastener Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Fasteners, Washer; Diámetro Interno:3.05Mm; Diámetro Externo:6.35Mm; Cierre, Material:Nylon (Polyamide); Diámetro Exterior:6.4Mm; Diámetro Interno:3.05Mm; Material:Nylon; Tamaño De Rosca - Imperial:4; Tamaño De Rosca - Métrica:M2.5 |Keystone 3348

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3348.