Keystone 3347

Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
$ 0.037

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3347.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+33.71%

Related Parts

Keystone3348
Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Nylon
Keystone3357
Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3359
Flat Washer, 3.05mm ID 0.12in ID 7.9mm OD 0.312in OD 0.81mm THK 0.032in THK Nylon 6/6

Descriptions

Descriptions of Keystone 3347 provided by its distributors.

Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
Washer Flat 2.49mm-ID 6.35mm-OD 0.81mm-THK Nylon
WASHER; FLAT; .098 ID; .250 OD; .032 THICK; NYLON
Screws & Fasteners #2 NYLON FLAT WASHER
Flat Nylon Washers; Internal Diameter:2. |Keystone 3347
Flat #2 Thread 0.81mm Nylon Washer
FLAT NYLON WASHERS; Internal Diameter:2.49mm; External Diameter:6.35mm; Fastener Material:Nylon; Thread Size - Imperial:2; Inner Diameter Nominal:2.49mm; Material:Nylon; Outer Diameter:6.4mm; Thread Size - Metric:M2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO