Keystone 3349

Fasteners, Nylon Washer; Internal Diamet |Keystone 3349
$ 0.032

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3349.

Newark

Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+135%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-21

Related Parts

Keystone3360
Washer Flat 3.56mm-ID 0.14in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon
Keystone3350
WASHER, FLAT, NYLON (ASTM D4066), 0.171 IN., 0.375 IN., 0.032 IN.
Keystone3364
Washer; Flat; 0.312 in. Outside Diameter; No. 10; Nylon 6/6

Descriptions

Descriptions of Keystone 3349 provided by its distributors.

Fasteners, Nylon Washer; Internal Diamet |Keystone 3349
Strong and Durable Nylon .312 inch Diameter #6 Screw Flat Washer
FASTENERS, NYLON WASHER; Internal Diamet; FASTENERS, NYLON WASHER; Internal Diameter: 3.56mm; External Diameter: 7.92mm; Fastener Material: Nylon (Polyamide); Inner Diameter: .140"; Material: Nylon; Screw Size Accepted: #6; Th
Washer Flat 3.56mm-ID 7.9mm-OD 0.81mm-THK Nylon
WASHER, FLAT, .140 ID, .312 OD, .032 THICK, NYLON
Screws & Fasteners #6 NYLON FLAT WASHER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Washer Flat ASTM D4066 Nylon 6/6

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO