Keystone 3082

Holder Battery; Coin Battery; 1 Cell; Tab; 0.787 in. Dia. Contact
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3082.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

CAD Models

Download Keystone 3082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.476
$ 0.476
Stock
16,068
1,412,374
1,412,374
Authorized Distributors
6
6
6
Chemistry/Technology
-
-
-
Capacity
-
-
-
Number of Cells
1
1
1
Voltage Rating
-
-
-
Rechargeability
-
-
-

Supply Chain

Country of OriginUSA
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3082 provided by its distributors.

Holder Battery; Coin Battery; 1 Cell; Tab; 0.787 in. Dia. Contact
BATTERY CLIP; INSULATED; SMT; 20MM COIN CELL; PHOSBRONZE/MATTE TIN
Coin Cell Battery Holders 3002 matte Tin Coin Cell Retainer
Battery Holder 1 Cells Phosphor Bronze
Aluminum Heat Sink For Raspberry Pi 3 Or; |Keystone 3082
SMT Holder for 20mm Cell-Matte Tin Plate
BATTERY CONTACT, POSITION, 20MM CELL, SURFACE MT; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Product Range: -; Accessory Type: Coin Cell Retainer Contact; Battery Terminals: SMD; Contact
BATT RETAINER COIN 20MM 1CEL SMD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO