Keystone 3002TR

Battery Retainer 1, CR2016/2020/2025/2032, Ø20mm, SMD, PCB Mount, 30.7mm L × 3.96mm H
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3002TR.

Upverter

Datasheet1 page9 years ago

IHS

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-25.71%

CAD Models

Download Keystone 3002TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.279
$ 0.279
Stock
1,263,681
100,105
100,105
Authorized Distributors
6
6
6
Chemistry/Technology
-
-
-
Capacity
-
-
-
Number of Cells
1
1
1
Voltage Rating
-
-
-
Rechargeability
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 3002TR provided by its distributors.

Battery Retainer 1, CR2016/2020/2025/2032, Ø20mm, SMD, PCB Mount, 30.7mm L × 3.96mm H
Battery holder; positive; BR2016, DL2020, CR2025, CR2032; cell size 20mm; SMT
Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 20 mm Cell
COIN CELL RETAINER, 20MM DIA, SMD; Batte; COIN CELL RETAINER, 20MM DIA, SMD; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Product Range: -

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3002 TR
  • 3002-TR
  • 3002TR.