Keystone 3002

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 20 mm Cell
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3002.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page23 years ago
Datasheet1 page19 years ago

element14

Newark

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-14.61%

CAD Models

Download Keystone 3002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.476
$ 0.476
Stock
101,037
1,265,099
1,265,099
Authorized Distributors
6
6
6
Chemistry/Technology
-
-
-
Capacity
-
-
-
Number of Cells
1
1
1
Voltage Rating
-
-
-
Rechargeability
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 3002 provided by its distributors.

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 20 mm Cell
Keystone, CR2016,CR2025,CR2032Battery Battery contacts, 1Festival, PCBinstall, 20mmBattery diameter, upper spring arm contact
BATTERY SMD RETAINER, 20MM; Battery Sizes Accepted: Coin Cell - 20mm; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Retaine
Retainer Contact, 20Mm Coin Cell, Smd; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Montaje Superficial (Smd); Altura:0.156" |Keystone 3002

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3002.