What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25514

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25514
$ 0.404

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25514.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Related Parts

20.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1612000
Keystone25512
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
Standoff, Nylon 6.6, Hex F-F, M3, 14Mm Rohs Compliant: Yes |Harwin R30-1611400
Keystone25513
STANDOFF, METRIC HEX FEMALE NYLON M3 THREAD 18 MM LENGTH
Keystone25515
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25515

Descriptions

Descriptions of Keystone 25514 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25514
Nylon 5.0 mm M3 Female 20 mm Long Hex Standoff
STANDOFF HEX M3 THR NYLON 20MM
Standoffs & Spacers 5.0 HEX 20.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO