What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25513

Standoff, Metric Hex Female Nylon M3 Thread 18 Mm Length
$ 0.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25513.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Related Parts

18.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611800
Keystone25514
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25514
Keystone25512
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6
16.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1611600
20.00Mm M3 Metric Threaded Hex Plastic Spacer/Pillar Rohs Compliant: Yes |Harwin R30-1612000
Keystone25509
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25509

Descriptions

Descriptions of Keystone 25513 provided by its distributors.

STANDOFF, METRIC HEX FEMALE NYLON M3 THREAD 18 MM LENGTH
Metric Nylon Standoff Female |Keystone 25513
STANDOFF HEX M3 THR NYLON 18MM
Standoffs & Spacers 5.0 HEX 18.0mm NYLON
Metric Hardware 5.0 HEX 18.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO