What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25510

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25510
$ 0.422

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25510.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page19 years ago

Sager Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Keystone 25510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

10.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611000
11.00Mm M3 Metric Threaded Hex Plas Rohs Compliant: Yes |Harwin R30-1611100
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 8mm Length Polyamide 66 White
Keystone25509
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25509
Keystone25511
METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25511
Keystone25512
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 15MM, NYLON 6/6

Descriptions

Descriptions of Keystone 25510 provided by its distributors.

METRIC NYLON STANDOFF FEMALE | Keystone Electronics 25510
Ø 5 mm Female 10 mm Long Hex Metric Nylon Standoff
Standoffs & Spacers 5.0 HEX 10.0mm NYLON
Metric Hardware 5.0 HEX 10.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO