What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25525

Nylon Metric 6.0 mm Male/Female 20.0 mm Long Hex Standoff
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25525.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages19 years ago
Datasheet1 page10 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.41%

Supply Chain

Country of OriginUSA

Related Parts

Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
Keystone25522
Standoff Hex Male-Female M/F M4 X 0.7-THD 6mm-A/F 9.5mm-LG Nylon 6/6
Keystone25523
METRIC NYLON STANDOFF MALE/FEMALE | Keystone Electronics 25523

Descriptions

Descriptions of Keystone 25525 provided by its distributors.

Nylon Metric 6.0 mm Male/Female 20.0 mm Long Hex Standoff
Metric Nylon Standoff Male/Female |Keystone 25525
METRIC NYLON STANDOFF M/F HEX RoHSconf
Standoffs & Spacers 6.0 HEX 20.0mm NYLON
Metric Hardware 6.0 HEX 20.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO