Keystone 24407

METRIC Standoff (Replaced 4398) | Keystone Electronics 24407
$ 0.665

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24407.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
-98.14%

CAD Models

Download Keystone 24407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24397
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 20MM, BRASS/NICKEL
Keystone24405
METRIC Standoff (Replaced 4397) | Keystone Electronics 24405
Keystone24406
Spacers and Standoffs 5.5 HEX 18.0mm BRS STANDOFF - BRASS NI
HarwinR6396-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 22.23mm (0.875") body length, Nickel finish"
HarwinR6395-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 19.05mm (0.75") body length, Nickel finish"
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 30mm body length, Nickel finish

Descriptions

Descriptions of Keystone 24407 provided by its distributors.

METRIC Standoff (Replaced 4398) | Keystone Electronics 24407
Brass 5.5mm Hex Female Standoff
Standoffs & Spacers 5.5 HEX 20.0mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO