Keystone 24405

METRIC Standoff (Replaced 4397) | Keystone Electronics 24405
$ 0.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24405.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
-29.63%

Related Parts

Keystone24404
Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone24406
Spacers and Standoffs 5.5 HEX 18.0mm BRS STANDOFF - BRASS NI
HarwinR6395-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 19.05mm (0.75") body length, Nickel finish"
Keystone24395
Hex Standoff, M3 x 0.5 Thread, 5mm A/F, Brass, Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 13mm Length Brass Nickel Plated
HarwinR6396-02
M3 Threaded Hexagonal Brass Spacer, 5mm A/F, 22.23mm (0.875") body length, Nickel finish"

Descriptions

Descriptions of Keystone 24405 provided by its distributors.

METRIC Standoff (Replaced 4397) | Keystone Electronics 24405
Brass 5.5mm Hex Female Standoff
Standoffs & Spacers 5.5 HEX 15.5mm BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO