Keystone 2216

Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2216
$ 0.266

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2216.

Keystone

Datasheet1 page13 years ago

element14

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 2216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone2209
Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2209
Keystone1892
Spacer/Standoff, Hex, Al, 4.7Mm X 9.5Mm; |Keystone 1892

Descriptions

Descriptions of Keystone 2216 provided by its distributors.

Spacer/Standoff, Hex, Al, 6.4Mm X 9.5Mm; |Keystone 2216
Standoff, Hex F/F 8-32-THD 6.3mm A/F Aluminum ASTM B211 Clear Iridite
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH .375, ALUM/CLEAR IRIDITE
Aluminum 1/4 Hex Female Standoff
Spacers and Standoffs HEX .250X.375 ALUM
Standoff; Thread Size - Imperial:8-32; S; Standoff; Thread Size - Imperial:8-32; Spacer Material:Aluminium; External Width:6.4mm; Body Length:9.525mm; Hex Body Size:0.250"; Overall Length:9.5mm; Spacer Plating:Iridite; Spacing Height:0.375"; Thread Length:9.5mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO