Keystone 2215

Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm; |Keystone 2215
$ 0.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2215.

element14 APAC

Datasheet1 page13 years ago

element14

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-27.80%

CAD Models

Download Keystone 2215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2201
Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm; |Keystone 2201
Keystone3478
STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2215 provided by its distributors.

Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm; |Keystone 2215
Aluminum 1/4 Hex Female Standoff
Spacers and Standoffs HEX .250X.250 ALUM
Standoff; Thread Size - Imperial:8-32; S; Standoff; Thread Size - Imperial:8-32; Spacer Material:Aluminium; External Width:6.4mm; Body Length:6.35mm; Hex Body Size:0.250"; Leaded Process Compatible:No; Overall Length:6.4mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO