Keystone 3478

Standoff, 1/4 Round, Female, Threaded 4-40, Length .250, Alum/clear Iridite
$ 0.208

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3478.

Keystone

Datasheet1 page13 years ago

Sager Electronics

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.43%

CAD Models

Download Keystone 3478 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-22

Related Parts

Keystone3485
STANDOFF, 1/4 ROUND, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone3492
Spacer/Standoff, Round Al 0.25In X 6.4Mm; |Keystone 3492
Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 3478 provided by its distributors.

STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE
SPACER/STANDOFF, ROUND AL 0.25IN X 6.4MM
STANDOFF RD 4-40 THD .250"L ALUM
ROUND STANDOFF #4-40 ALUM 1/4"
Spacers and Standoffs RND .250X.250 ALUM
Spacer/Standoff, Round Al 0.25In X 6.4Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female; Body Length:6.35Mm; Overall Length:6.35Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 3478

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO