Keystone 1891

Standoff, 3/16 Hex Female, Threaded (4-40), Length .250, Alum/clear Irridite
$ 0.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1891.

element14 APAC

Datasheet1 page13 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.09%

CAD Models

Download Keystone 1891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2025
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .250, ALUM/CLEAR IRIDITE
Keystone24421
Standoff, Hex F/F, M2.5 × 0.45-THD, 4.5mm A/F, Aluminum, ASTM B211, Clear Iridite
Keystone2215
Spacer/Standoff, Hex, Al, 6.4Mm X 6.4Mm; |Keystone 2215

Descriptions

Descriptions of Keystone 1891 provided by its distributors.

STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .250, ALUM/CLEAR IRRIDITE
STANDOFF, HEX FEMALE, 31.75MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Female; Body Length: 6.35mm; Product Range: -; Overall Length: 6.35mm; External Width: 4.75mm
Spacer/Standoff, Aluminium 4.7Mm X 6.4Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:6.35Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:4.75Mm |Keystone 1891

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1891..