Keystone 2033

Spacer Round 4.34mm-ID 6.35mm-OD 22.23mm-LG Brass ASTM B16 Nickel
$ 0.821

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2033.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone2032
Spacer Round 4.32mm-ID 6.35mm-OD 15.875mm-LG Brass ASTM B16 Nickel
Keystone1483
SPACER; 1/4 ROUND; CLEAR HOLE; .750 L; HOLE SIZE #8; BRASS/NICKEL
Keystone1942
Spacer Round 4.32mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 2033 provided by its distributors.

Spacer Round 4.34mm-ID 6.35mm-OD 22.23mm-LG Brass ASTM B16 Nickel
SPACER, 1/4 ROUND, LENGTH .875, HOLE SIZE #8, BRASS/NICKEL
Standoffs & Spacers .875 Rd Clr hle spcr .250 OD #8 Brass
SPACER RND #8 SCREW .875"L BRASS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO