Keystone 1942

Spacer Round 4.32mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
$ 0.267
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1942.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1934
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1482
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Brass ASTM B16 Nickel
Keystone1909
Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel

Descriptions

Descriptions of Keystone 1942 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
SPACER, 1/4 ROUND, LENGTH .125, HOLE SIZE # 8: BRASS/NICKEL
Standoff; Spacing Height:0.125" |Keystone 1942
Standoffs & Spacers .125 Rd Clr Hle spcr .250 OD #8 Brass
STANDOFF RND #8 SCREW .125"L BRS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO