Keystone 1797D

Spacer/Standoff, Hex, Al, 3.9Mm X 9.5Mm; |Keystone 1797D
$ 0.504

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1797D.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet4 pages26 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.49%

CAD Models

Download Keystone 1797D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-09-23

Related Parts

Keystone1892
Spacer/Standoff, Hex, Al, 4.7Mm X 9.5Mm; |Keystone 1892
Keystone1797C
Standoff Hex F/F 2-56-THD 3.9mm A/F Aluminum ASTM B211 Clear Iridite
Keystone1801D
STANDOFF, 5/32 ROUND, FEMALE, THREADED 2-56, LENGTH .375, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1797D provided by its distributors.

Spacer/Standoff, Hex, Al, 3.9Mm X 9.5Mm; |Keystone 1797D
Standoff Hex F/F 2-56-THD 3.9mm-A/F Aluminum ASTM B211 Clear Iridite
STANDOFF, 5/32 HEX, FEMALE, THREADED 2-56, LENGTH .375, ALUM/CLEAR IRIDITE
Aluminum 0.375 inch Length Hex 2-56 Thread Female Standoff
Aluminum 5/32 Hex Female Standoff
HEX STANDOFF #2-56 ALUMINUM 3/8"
Spacers and Standoffs HEX .156X.375 ALUM
2-56 HEX ALUMINUM FEMALE THREA
Standoff; Thread Size - Imperial:2-56; S; Standoff; Thread Size - Imperial:2-56; Spacer Material:Aluminium; External Width:3.9mm; Body Length:9.525mm; Hex Body Size:0.156"; Leaded Process Compatible:No; Overall Length:9.5mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO