Keystone 1797C

Standoff Hex F/F 2-56-THD 3.9mm A/F Aluminum ASTM B211 Clear Iridite
$ 0.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1797C.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.63%

CAD Models

Download Keystone 1797C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1797B
STANDOFF, 5/32 HEX, FEMALE, THREADED 2-56, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone1801C
STANDOFF, 5/32 ROUND, FEMALE, THREADED 2-56, LENGTH .312, ALUM/CLEAR IRIDITE
Keystone1797D
Spacer/Standoff, Hex, Al, 3.9Mm X 9.5Mm; |Keystone 1797D

Descriptions

Descriptions of Keystone 1797C provided by its distributors.

Standoff Hex F/F 2-56-THD 3.9mm A/F Aluminum ASTM B211 Clear Iridite
Aluminum 5/32 Hex Female Standoff
Aluminum Clear Iridite 3.96 x 7.92 mm #2-56 Threaded Hex Standoff
Spacers and Standoffs HEX .156X.312 ALUM
STANDOFF, HEX FEMALE-FEMALE, 7.9MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 2-56; Standoff Type: Hex Female-Female; Body Length: -; Product Range: -; Overall Length: 7.9mm; External Width:

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO