Keystone 1797B

Standoff, 5/32 Hex, Female, Threaded 2-56, Length .250, Alum/clear Iridite
$ 0.626

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1797B.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

Farnell

element14

Factory Futures

TME

Inventory History

3 month trend:
+120%

CAD Models

Download Keystone 1797B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-09-23

Related Parts

Keystone1891
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .250, ALUM/CLEAR IRRIDITE
Keystone1797C
Standoff Hex F/F 2-56-THD 3.9mm A/F Aluminum ASTM B211 Clear Iridite
Keystone1797A
STANDOFF, 5/32 HEX, FEMALE, THREADED 2-56, LENGTH .187, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1797B provided by its distributors.

STANDOFF, 5/32 HEX, FEMALE, THREADED 2-56, LENGTH .250, ALUM/CLEAR IRIDITE
Standoff Hex F/F 2-56-THD 3.9mm-A/F Aluminum ASTM B211 Clear Iridite
Aluminum 0.25 inch Length Hex 2-56 Thread Female Standoff
Aluminum 5/32 Hex Female Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .156X.250 ALUM
STANDOFF; Thread Size - Imperial:2-56; Spacer Material:Aluminium; External Width:3.9mm; Body Length:6.35mm; Hex Body Size:0.156"; Leaded Process Compatible:No; Overall Length:6.4mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO