Keystone 1909

Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
$ 0.267

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1909.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page20 years ago

Sager Electronics

element14

TME

DigiKey

Inventory History

3 month trend:
+86.29%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1934
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1942
Spacer Round 4.32mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1454A
SPACER, 1/4 IN ROUND, 0.250 IN LENGTH, HOLE SIZE NUMBER 4, BRASS/NICKEL

Descriptions

Descriptions of Keystone 1909 provided by its distributors.

Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Brass #4 Unthreaded Round Spacer Ø3.18 mm x 3.2 mm Length
Spacer, Round, Brass, 6.35X3.175Mm; |Keystone 1909
Standoffs & Spacers .125 Rd Clr Hle spcr .250 OD #4 Brass
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
STANDOFF RND #4SCREW .125"L BRS
SPACER, ROUND, BRASS, 3.2MM; Spacer Material: Brass; Overall Length: 3.2mm; Outer Diameter: 6.4mm; Inner Diameter: 3mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO