Keystone 1474D

Spacer/Standoff Hex Brass 6.4Mm X 19.1Mm; |Keystone 1474D
$ 0.656

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1474D.

element14 APAC

Datasheet1 page13 years ago

element14

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+38.76%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1450D
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, BRASS/ZINC
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone1451D
Standoffs & Spacers .250 X ..625 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1474D provided by its distributors.

Spacer/Standoff Hex Brass 6.4Mm X 19.1Mm; |Keystone 1474D
Standoffs & Spacers .250 X .750 8-32 THREADED HEX STANDOFF BRASS
Spacers and Standoffs 1/4 X3/4 SPACER,HEX
SPACER/STANDOFF HEX BRASS 6.4MM X 19.1MM; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:19.05mm; Overall Length:19.05mm; External Width:6.35mm; Hex Body Size:0.25"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO