Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1285

Terminal Quick-fit Rivet Mount Tab Size .187 Vertical Pcb Male Brass/tin
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1285.

IHS

Datasheet4 pages6 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
-9.97%

CAD Models

Download Keystone 1285 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
Keystone4966
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass
Keystone1287-ST
CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Keystone1289
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL LENGTH .540 PCB MALE
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED

Descriptions

Descriptions of Keystone 1285 provided by its distributors.

TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .187 VERTICAL PCB MALE BRASS/TIN
ROHS3Compliant Straight Lead Free Non-Insulated Quick Connect Connector 6.37mm
Quick Disconnect Terminal Brass M 12.7mm Tin
Quick Fit Terminals TERMINAL .187X.020
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERM PCB 4.75MM X 0.51MM 0.187" X 0.02";
TERMINAL, MALE DISCONNECT, 0.187IN, THOUGH HOLE; Tab Size - Metric: 4.75mm x 0.51mm; Tab Size - Imperial: 0.187" x 0.02"; Terminal Material: Brass; Mounting Hole Dia: 1.2mm; Terminal Plating: Tin; Product Ra

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO