What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 11158

PTFE Insulated Pin to Pin Feed Thru Terminal
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 11158.

IHS

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-16.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Keystone11074
TERMINAL PIN, INSULATED, PTFE, WHITE, PIN SIZE .040, .585 L, BRASS/TIN
Keystone1425-2
Swage Mount Micro Pin, No Insulation, Single Crimp Rohs Compliant: Yes |Keystone 1425-2
1.57mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact
Keystone1223
Seamless Push In .293 inch Long by .093 inch Wide Contact Pin
Standard I.c. Pin |Mill-Max 5435-0-05-15-00-00-03-0
Standard P.c. Board Pin |Mill-Max 3141-2-00-15-00-00-08-0

Descriptions

Descriptions of Keystone 11158 provided by its distributors.

PTFE Insulated Pin to Pin Feed Thru Terminal
Circuit Board Hardware - PCB .719" Pin to Pin Mtg Hole Dia. .136"
Brass and Tin Plated PTFE Insulated Pin ( 3.5 mm Hole)
PTFE Insulated Pin | Keystone Electronics 11158

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO