What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies 33220A

20 Mhz Function/arbitrary Waveform Generator, 14-BIT, 50 Msa/s, 10 Vpp
$ 3,080
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33220A.

Newark

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Related Parts

Keysight Technologies33509B
33509B / Waveform generator 33500B Series, 20 MHz, 1-channel RoHS Compliant: Yes
Keysight Technologies33511B
Keysight 33511B Waveform Generator, Arbitrary, 1 Channel, 20MHz, 160MS/s, 33500B Series
TektronixAFG2021
Tektronix AFG2021 20MHZ Arbitrary Function Generator with Colour Display
TektronixAFG3021C
ARBITRARY FUNCTION GENERATOR: 1 CHANNEL 25MHZ AFG3000 SERIES
B&K Precision4040B
B&K Precision 4040B Function Waveform Generator, Sweep, 1 Channel, 200MHz, DDS, 4000B Series
B&K Precision4040A
Sweep/Function Generator and Frequency Counter 20MHz with Digital Display

Descriptions

Descriptions of Keysight Technologies 33220A provided by its distributors.

20 MHZ FUNCTION/ARBITRARY WAVEFORM GENERATOR, 14-BIT, 50 MSA/S, 10 VPP
FUNCTION GENERATOR, ARBITRARY; Signal Generator Type:Pulse; Bandwidth:20MHz; Modulation Type:AM, FM, PM, FSK and PWM; SVHC:No SVHC
Function / Arbitrary Waveform Generator; Signal Generator Type:Pulse; Bandwidth:9MHz; Modulation Type:Amplitude/Frequency/Phase/ASK/FSK; Sweep Time Range:1 mSec to 500 Sec; Bandwidth, Sine:20MHz ;RoHS Compliant: NA
FUNCTION GENERATOR, ARBITRARY; Signal Generator Type:Pulse; Bandwidth:20MHz; Modulation Type:AM, FM, PM, FSK and PWM; Supply Voltage Range:100V to 240V; External Height:103.8mm; External Width:261.1mm; External Depth:303.2mm; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Sweep Rate Range:1ms to 500s

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC