Yageo Group Z0402C220CSMST

FERRITE BEAD, SIGNAL LINE, 22 OHM, 0402; Available until stocks are exhausted
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0402C220CSMST.

IHS

Datasheet32 pages18 years ago

Electro Sonic

TME

Ciiva

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.025
$ 0.025
Stock
71,380
371,079
371,079
Authorized Distributors
4
5
5
Impedance
22 Ω
22 Ω
22 Ω
Current Rating
400 mA
400 mA
400 mA
Voltage Rating
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Frequency
100 MHz
-
-
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-31
LTD Date2022-04-30

Related Parts

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 600mA 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 500mA 200mOhm DCR 0603 T/R
TAIYO YUDENBK20104L220-T
Ferrite Beads Multi-Layer Array 22Ohm 25% 100MHz 100mA 200mOhm DCR 0804 T/R
TAIYO YUDENBK1005LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.18Ohm DCR 0402 T/R

Descriptions

Descriptions of Yageo Group Z0402C220CSMST provided by its distributors.

FERRITE BEAD, SIGNAL LINE, 22 OHM, 0402; Available until stocks are exhausted
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.2Ohm DCR 0402 T/R
Ferrite Chip Bead 22Ohm 100MHz 2-Pin 0402 T/R
Ferrite Bead 400mA 0402 SMD 1mm × 500μm × 500μm
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.