Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520M157M006ATE035

Tantalum Polymer Capacitor, 150 F, 6.3 V, T52X KO-CAP Series, 20%, M, 0.035 ohm
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520M157M006ATE035.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Yageo Group T520M157M006ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.773
$ 0.773
Stock
169,006
233,453
233,453
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
70 mΩ
70 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group T520M157M006ATE035 provided by its distributors.

Tantalum Polymer Capacitor, 150 F, 6.3 V, T52X KO-CAP Series,20%, M, 0.035 ohm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Cap Tant Polymer 150uF 6.3VDC M CASE 20%( 3.5 X 2.8 X 1.4mm) Inward L SMD 3528-15 0.035 Ohm 105C T/R
Cap, 150Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520M157M006ATE035
150μF 2000h@ 105°C ±20% 6.3V 35mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*1.5mm
ALUM POLY CAP, 150UF, 1.9A, 6.3V, 1411;
T520M157M006ATE035, YAGEO / KEMET ELECTRONICS
KEMET T520M157M006ATE035 ポリマーコンデンサ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520M157M006ATE035.