Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520D476M016ATE070

Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.07 Ohm 105°C T/R

$ 1.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D476M016ATE070.

IHS

Datasheet4 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-89.85%

CAD Models

Download Yageo Group T520D476M016ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.505
$ 1.48
$ 1.48
Stock
129,256
176,014
176,014
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
75.2 µA
75.2 µA
75.2 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Tant Solid 47uF 16V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
Panasonic16TQC47MYFD
Panasonic 16TQC47MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY476M020R0070
Cap Tant Solid 47uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 125°C T/R
KYOCERA AVXTCJX476M020R0070
Cap Tant Solid 47uF 20V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY476M016R0070
Cap Tant Solid 47uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D476M016ATE070 provided by its distributors.

Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.07 Ohm 105°C T/R
Avnet Japan
CAPACITOR, TANTALUM,47 UF,20%,16 VDC, SMT,7343 MM, ESR 0.070 OHMS, CUT TAPE
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP TA POLYMER 47UF 16VDC 20% 7.3 X 4.3 X 2.8MM SMD 7343-31 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D476M016AT E070
  • T520D476M016AT E070.
  • T520D476M016ATE070.