Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520B476M008ATE035

Cap Tant Polymer 47uF 8VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105C T/R
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B476M008ATE035.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
+45.19%

CAD Models

Download Yageo Group T520B476M008ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.523
Stock
9,040,148
35,124
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
8 V
8 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
70 mΩ
Leakage Current
37.6 µA
37.6 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT494B476M010AT
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C T/R
Yageo GroupT491B476M010AT
Cap Tant Solid 47uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
TANTALUM CAPACITOR, 47UF 6.3V 0.04 OHM 20%, 3528-12
Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
T55 Series 47 uF ±20% 10 V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Polymer 47uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520B476M008ATE035 provided by its distributors.

Cap Tant Polymer 47uF 8VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Cap Tant Pol, 47Uf, 8V, 1411; |Kemet T520B476M008ATE035
47μF 2000h@ 105°C ±20% 8V 35mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*2mm
T520B476M008ATE035, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B476M008ATE035.