What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T494X107M020AT

Cap Tant Solid 100uF 20V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
$ 3.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494X107M020AT.

IHS

Datasheet22 pages2 years ago

Electro Sonic

element14

Newark

Factory Futures

Inventory History

3 month trend:
-75.52%

CAD Models

Download Yageo Group T494X107M020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.728
$ 0.903
$ 0.903
Stock
321,087
164,114
164,114
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
500 mΩ
500 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTPSE107M020R0150
Cap Tant Solid 100uF 20V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Yageo GroupT494D107M016AT
Cap Tant Solid 100uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C Automotive T/R
Cap Tant Solid 100uF 20V D CASE 20% (7.4 X 4.3 X 2.8mm) Pad SMD 0.18 Ohm 125C T/R
595D Series 100 uF ±20% 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 100uF 20V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T494X107M020AT provided by its distributors.

Cap Tant Solid 100uF 20V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 100UF;TOL +20%;SMT;VOL-RTG 20V;X CASE SIZE;TR
\AP, 100µF, 20V, 20%, 2917, SMD; Capacitance: 100µF; Voltage Rating: 20V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant, 100Uf 20V 0.15 Ohm 20%, 7343-43; Rango De Producto:Serie T494; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:20V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.15Ohm |Kemet T494X107M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494X107M020AT.