Yageo Group T494B686M006AT

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C T/R
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B686M006AT.

IHS

Datasheet22 pages3 years ago

Farnell

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-32.60%

CAD Models

Download Yageo Group T494B686M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.686
$ 0.686
Stock
85,648
87,590
87,590
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
650 mΩ
900 mΩ
900 mΩ
Leakage Current
4.3 µA
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491B686M006AT
CAP TANT 68UF 20% 6.3V 1411 / 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Yageo GroupT491B686K006AT
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.5 Ohm 125C T/R
Cap Tant Polymer 68uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Cap Tant Polymer 68uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.2 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T494B686M006AT provided by its distributors.

Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C T/R
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
CAP TANTALUM 68UF 6.3V +/-20% B-CASE SMD
68μF 2000h@ 125°C ±20% 6.3V 650mΩ 1411 SMD mount 3.5mm*2.8mm*2.1mm
1411 (3528Metric) T494 6.3V 68muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
T494B686M006AT, YAGEO / KEMET ELECTRONICS
TANTALUM CAPACITOR, 68UF, 6.3V, 3 OHM, 0.2, 3528-21; Capacitance: 68µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 ^3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T494B686M006AT.