Yageo Group T491B686M006AT

CAP TANT 68UF 20% 6.3V 1411 / 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
$ 0.686
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B686M006AT.

IHS

Datasheet23 pages3 years ago

TME

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-45.32%

CAD Models

Download Yageo Group T491B686M006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.787
$ 0.787
Stock
87,590
85,648
85,648
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
900 mΩ
650 mΩ
650 mΩ
Leakage Current
4.3 µA
4.3 µA
4.3 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT494B686M006AT
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.65 Ohm 125C T/R
Yageo GroupT491B686K006AT
Cap Tant Solid 68uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Polymer 68uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Cap Tant Polymer 68uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105C T/R
Cap Tant Polymer 68uF 6.3VDC T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.2 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T491B686M006AT provided by its distributors.

CAP TANT 68UF 20% 6.3V 1411 / 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C Automotive T/R
68UF SOLID MNO2 TANTALUM CAPACITOR, 6.3 V +/-20%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
Al Electrolytic Cap 68μF 2000h@125°C ±20% 6.3V 900mΩ 1411 SMD 3.5mm × 2.8mm × 2.1mm
Cap, Tantalum, 68Uf, 6.3V, 1411; |Kemet T491B686M006AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491B686M006AT.